ERNI 8 Series, Flat Ribbon Cable Assembly, 100 mm Length, 8, Straight Female to Straight
- RS Stock No.:
- 255-2998
- Mfr. Part No.:
- 839022 / 839022-E
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-2998
- Mfr. Part No.:
- 839022 / 839022-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type A | Straight Female | |
| Cable Type | Flat | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Contact Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 8 | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable Assembly | ||
Connector Type A Straight Female | ||
Cable Type Flat | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Contact Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series 8 | ||
Cable Length 100mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- SI
The ERNI female straight cable assembly having 8 numbers of pins.
Gender female
Interlocking friction lock
Cable type PVC
Related links
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
- Molex 15166 Series 51 mm Length Type A to Type A
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
