Molex FFC Ribbon Cable, 20-Way, 0.5mm Pitch
- RS Stock No.:
- 222-9419
- Mfr. Part No.:
- 153660219
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$11.83
(exc. GST)
$13.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.83 |
| 10 + | $11.45 |
*price indicative
- RS Stock No.:
- 222-9419
- Mfr. Part No.:
- 153660219
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Number of Ways | 20 | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Number of Ways 20 | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 20 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
