Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3628
- Mfr. Part No.:
- 982660253
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,230.25
(exc. GST)
$1,353.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $4.921 | $1,230.25 | - |
| 1000 - 4750 | $4.687 | $1,171.75 | 4% |
| 5000 + | $4.219 | $1,054.75 | 14% |
*price indicative
- RS Stock No.:
- 219-3628
- Mfr. Part No.:
- 982660253
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 24-Way, 0.5mm Pitch - 982660253
This FFC ribbon cable by Molex is a reliable solution designed for various applications in automation, electronics, electrical, and mechanical industries. With its 24 way design and 0.5mm pitch, this flexible flat ribbon cable offers high traffic performance suitable for data transmission and electronic applications.
Features & Benefits
• The cable features 24 circuits for efficient connectivity
• With a pitch of 0.5mm, this ribbon cable ensures precise data transmission
• Tin plating provides durability and efficient electrical conductivity
• Operating temperature range from 40°C to +105°C ensures reliable performance in various environments
• High quality material construction guarantees long lasting functionality
Applications
• Ideal for use in automation systems for signal transmission
• Perfect for electronic devices requiring high-density wiring solutions
• Suitable for connecting various components in electrical applications
• Used in mechanical systems for reliable data transmission
Can it withstand extreme temperatures?
Yes, the ribbon cable has an operating temperature range of -40°C to +105°C, making it suitable for use in various environments.
Will it provide reliable connectivity for high-density wiring applications?
Yes, the cable features 24 circuits and a 0.5mm pitch, ensuring efficient and reliable connectivity.
Is it suitable for automation systems requiring signal transmission?
Yes, the FFC ribbon cable by Molex is perfect for automation systems that require precise signal transmission.
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
