Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 10, Type A to Type A
- RS Stock No.:
- 219-3602
- Mfr. Part No.:
- 982660099
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3602
- Mfr. Part No.:
- 982660099
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 76 mm length and 10 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
