Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 7, Type A to Type A
- RS Stock No.:
- 219-3545
- Mfr. Part No.:
- 150390755
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.974 | $29.87 | - |
| 50 - 120 | $5.786 | $28.93 | $9.40 |
| 125 + | $5.618 | $28.09 | $44.50 |
*price indicative
- RS Stock No.:
- 219-3545
- Mfr. Part No.:
- 150390755
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 7-Way, 1mm Pitch - 150390755
This technical marvel, the Molex ribbon cable is designed to revolutionise connectivity in the fields of automation, electronics, electrical, and mechanical industries. With a 1mm pitch and 7 ways, the high traffic ribbon cable boasts exceptional technical specifications to meet the demands of modern day applications.
Features & Benefits
• Premier FFC cable Jumper with same side contacts for seamless connectivity
• Gold (Au) plating for superior conductivity and durability
• Temperature range of 40° to +105°C, ensuring reliable performance in diverse environments
• Maximum current of 1.2A and maximum voltage of 60V AC for safe and efficient operation
• Halogen free construction for environmentally friendly usage
Applications
• Ideal for use in automation systems for precise and reliable connections
• Perfect for electronics applications requiring high-speed data transfer
• Essential in electrical projects for seamless power delivery
• A go-to choice for mechanical applications demanding flexibility and durability
Can it withstand extreme temperatures?
Yes, the Molex ribbon cable is designed to operate within a temperature range of -40° to +105°C, ensuring reliable performance in various environments.
Will it provide secure connections for automation systems?
Yes, the Premier FFC cable jumper with same-side contacts guarantees seamless and precise connectivity for automation applications.
Is the Molex ribbon cable environmentally friendly?
Yes, the cable is constructed with a halogen-free design, making it eco-friendly and safe for use in various projects.
Can it handle high-speed data transfer in electronics applications?
Yes, the cable is optimised for efficient data transfer, making it a perfect fit for electronics applications requiring high-speed connectivity.
Will the gold plating ensure long-lasting durability for the cable?
Yes, the gold (Au) plating of the cable not only enhances conductivity but also provides superior durability for long-term usage.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
