Molex Premo-Flex Series, Flat Ribbon Ribbon Cable, 76 mm Length, 7, Type A to Type A
- RS Stock No.:
- 219-3541
- Mfr. Part No.:
- 150390749
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$643.75
(exc. GST)
$708.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $2.575 | $643.75 |
| 1000 - 4750 | $2.453 | $613.25 |
| 5000 + | $2.207 | $551.75 |
*price indicative
- RS Stock No.:
- 219-3541
- Mfr. Part No.:
- 150390749
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Voltage Rating, 76mm Length - Premo-Flex Series - 150390749
Looking to link hardware to your board-mounted system? Loop it in with this ribbon cable from Molex. It has seven copper conductors to carry multiple signals across your system in a flash. Thanks to its flexible flat shape, the cable slips into awkward setups without a hitch. As it's covered with polyester insulation, your fingers stay clear of hazardous loads to ensure wiring jobs are safe.
Features & Benefits
• Gold-plated contacts resist corrosion, performing reliably in damp areas
• Integral adhesive sticks connectors together to make assembly swift and simple
• Dependable in temperatures between -40°C and +105°C for use in harsh conditions
Applications
• Process control
• Packing plants
• Manufacturing industry
Where are the contacts set on this product?
This is an A-coded cable, meaning the contacts are positioned on the same side, so it's a breeze to wire to a PCB.
Related links
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series 152 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
