Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 5, Type A to Type A
- RS Stock No.:
- 219-3540
- Mfr. Part No.:
- 150390733
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.23
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 475 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.046 | $25.23 |
| 50 - 120 | $4.882 | $24.41 |
| 125 + | $4.74 | $23.70 |
*price indicative
- RS Stock No.:
- 219-3540
- Mfr. Part No.:
- 150390733
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, FFC Cable Type, 1.2A Maximum Current Per Contact - 15039 Series - 150390733
Choose this ribbon cable from Molex to handle signal transfer between electrical components in your device. Its 152mm length gives you convenient reach without excess clutter, while the flexible polyester jacket makes it easy to bend to fit into complex setups. Thanks to gold plating, the five contacts withstand corrosion and deliver effective signal transfer. You can use this cable in low-power jobs, as it handles up to 60V AC.
Features & Benefits
• Type-A construction means all contacts are located on the same side for easy installation
• 1mm pitch minimises crosstalk while maximising space
• Delivers reliable performance in temperatures between -40°C and +105°C
Applications
• R&D prototyping
• Robotics systems
• Medical equipment
What does FFC mean?
It refers to flat flexible cables, like this one, with several thin and low-profile conductors placed in parallel, separated by a precise pitch. They're ideal for delivering signals between electrical components in tight areas.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
