Molex Premo-Flex Series Ribbon Cable, 32, 0.5 mm Pitch, 76 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.67

(exc. GST)

$33.735

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 335 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$6.134$30.67
50 - 120$5.94$29.70
125 +$5.758$28.79

*price indicative

RS Stock No.:
219-3411
Mfr. Part No.:
150200341
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Series

Premo-Flex

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Number of Conductors

32

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 76mm Length, 0.5A Current Rating - Premo-Flex Series - 150200341


Want to connect your electronic components in a flash? Grab this ribbon cable from Molex to link PCBs or mount peripherals on a circuit card. Just insert the ends into a compatible connector (such as 788-3603P) to zip reliable signals from A to B. As it's 76mm long, this unit gives you easy reach between boards without bunching. Thanks to a 60V AC voltage rating, you can trust it has the oomph to handle demanding electronics.

Features & Benefits


• Channels 32 circuits to simplify your PCB assembly

• Flate, flexible style means it's easy to loop without damaging the internal wires

• Plastic insulation protects users from electric shocks

Applications


• Robotics systems

• Industrial controls

• Computer assemblies

• Gaming consoles

• Media equipment

Can I use this ribbon cable in extreme temperatures?


Yes, it has a broad operating temperature range of -40°C to +105°C so it's a reliable choice in harsh settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy