Molex Premo-Flex Series Ribbon Cable, 32, 0.5 mm Pitch, 76 mm Length
- RS Stock No.:
- 219-3410
- Mfr. Part No.:
- 150200341
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,533.75
(exc. GST)
$1,687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $6.135 | $1,533.75 |
| 1000 - 4750 | $5.843 | $1,460.75 |
| 5000 + | $5.259 | $1,314.75 |
*price indicative
- RS Stock No.:
- 219-3410
- Mfr. Part No.:
- 150200341
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 32 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 32 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, 0.5A Current Rating - Premo-Flex Series - 150200341
Want to connect your electronic components in a flash? Grab this ribbon cable from Molex to link PCBs or mount peripherals on a circuit card. Just insert the ends into a compatible connector (such as 788-3603P) to zip reliable signals from A to B. As it's 76mm long, this unit gives you easy reach between boards without bunching. Thanks to a 60V AC voltage rating, you can trust it has the oomph to handle demanding electronics.
Features & Benefits
• Channels 32 circuits to simplify your PCB assembly
• Flate, flexible style means it's easy to loop without damaging the internal wires
• Plastic insulation protects users from electric shocks
Applications
• Robotics systems
• Industrial controls
• Computer assemblies
• Gaming consoles
• Media equipment
Can I use this ribbon cable in extreme temperatures?
Yes, it has a broad operating temperature range of -40°C to +105°C so it's a reliable choice in harsh settings.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
