Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 30, Type A to Type A
- RS Stock No.:
- 219-3405
- Mfr. Part No.:
- 150200319
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $248.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,307.50
(exc. GST)
$1,437.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $5.23 | $1,307.50 | - |
| 1000 - 4750 | $4.982 | $1,245.50 | $248.00 |
| 5000 + | $4.483 | $1,120.75 | $3,735.00 |
*price indicative
- RS Stock No.:
- 219-3405
- Mfr. Part No.:
- 150200319
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 30-Way, 0.5mm Pitch - 150200319
This high quality 30 way ribbon cable by Molex, with a pitch of 0.5mm, is designed to provide seamless connectivity in automation, electronics, electrical, and mechanical industries. Its durable construction and efficient design make it an ideal choice for various applications.
Features & Benefits
• Allows for easy and secure connections with a 0.5mm pitch
• High traffic capacity ensures reliable data transmission
• Flexible and durable construction for long lasting performance
• Ideal for use in a wide range of industrial applications
Applications
• Perfect for connecting components in automation systems
• Ideal for use in electronic devices requiring precise connections
• Suitable for building electrical systems with multiple components
• Essential for creating mechanical systems with complex wiring setups
Can it be used in high-temperature environments?
Yes, the ribbon cable is designed to withstand a temperature range of -40°C to +105°C, making it suitable for various operating conditions.
Will it provide a secure connection for critical components?
Yes, the 30-way ribbon cable ensures a stable and secure connection for critical components in automation and electronic systems.
Is it easy to install and use?
Yes, the ribbon cable features a user-friendly design, making it easy to install and use in different industrial applications.
Can it be cut to custom lengths for specific applications?
The ribbon cable can be easily cut to custom lengths, allowing for tailored solutions to meet specific application requirements.
Related links
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
