Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 12, Type A to Type A
- RS Stock No.:
- 219-3360
- Mfr. Part No.:
- 150200121
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.62
(exc. GST)
$33.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 305 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.124 | $30.62 |
| 50 - 120 | $5.928 | $29.64 |
| 125 + | $5.756 | $28.78 |
*price indicative
- RS Stock No.:
- 219-3360
- Mfr. Part No.:
- 150200121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable Jumper, 76mm Length, 60V AC Voltage Rating - Premo-Flex Series - 150200121
Link electronic components on your circuit board with this ribbon cable jumper from Molex. Its 12-way construction gives you multi-function control of peripherals and reduces the wiring needs of your system, leaving you with a neat setup. With a 60V AC voltage rating, it's the right choice for light-duty applications. This unit's contacts are gold-plated to improve their resistance to corrosion, ensuring long-term service.
Features & Benefits
• Handles operating temperatures between -40°C and +105°C without suffering damage, making it fit for safe use in challenging conditions
• Comes in a pack of 250 units, so you'll have enough for large-scale projects
Applications
• Laptop and desktop computers
• Military equipment
• Data server banks
How long is this ribbon cable?
This unit measures up at just 76mm, so it cuts out clutter on your circuit board.
Related links
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
