Molex 98266 Series, Flat Ribbon Cable, 51 mm Length, 24, Type A to Type A
- RS Stock No.:
- 218-9025
- Mfr. Part No.:
- 982660251
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $9.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.14
(exc. GST)
$33.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $6.028 | $30.14 | - |
| 65 - 120 | $5.878 | $29.39 | $9.75 |
| 125 + | $5.788 | $28.94 | $30.00 |
*price indicative
- RS Stock No.:
- 218-9025
- Mfr. Part No.:
- 982660251
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 51 mm and it has 24 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
- RS Stock No. 2189031
- Mfr. Part No. 982660273
Each (In a Pack of 5)
$6.044
- RS Stock No. 2189029
- Mfr. Part No. 982660271
Each (In a Pack of 5)
$6.604
- RS Stock No. 2188954
- Mfr. Part No. 150390313
Each (In a Pack of 5)
$7.41
- RS Stock No. 2189044
- Mfr. Part No. 982660361
Each (In a Pack of 5)
$6.844
Related links
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A











