Molex FFC Ribbon Cable, 4-Way, 1mm Pitch
- RS Stock No.:
- 218-8971
- Mfr. Part No.:
- 150390703
- Brand:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
$5.616
(exc. GST)
$6.178
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 60 | $5.616 | $28.08 |
65 - 120 | $5.476 | $27.38 |
125 + | $5.392 | $26.96 |
**price indicative
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15167 Series FFC Ribbon Cable 1mm Pitch, 305mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length