Molex Premo-Flex Series Ribbon Cable, 6, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 213-4268
- Mfr. Part No.:
- 150200053
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$4,279.00
(exc. GST)
$4,707.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.279 | $4,279.00 | - |
| 5000 + | $3.852 | $3,852.00 | 9% |
*price indicative
- RS Stock No.:
- 213-4268
- Mfr. Part No.:
- 150200053
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 51 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
