Molex Picoflex Series, Ribbon Ribbon Cable, 240 mm Length, 14, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 210-8734
- Distrelec Article No.:
- 304-39-696
- Mfr. Part No.:
- 92315-1424
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-8734
- Distrelec Article No.:
- 304-39-696
- Mfr. Part No.:
- 92315-1424
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Picoflex IDC | |
| Connector Type B | Picoflex IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 14 | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 14 | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 240mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Picoflex IDC | ||
Connector Type B Picoflex IDC | ||
Connector Gender A Female | ||
Number of Contacts A 14 | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Number of Contacts B 14 | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 240mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
