Molex Picoflex Series, Ribbon Ribbon Cable, 240 mm Length, 4, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 210-8679
- Distrelec Article No.:
- 304-39-690
- Mfr. Part No.:
- 92315-0424
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.21
(exc. GST)
$11.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.042 | $10.21 | - |
| 15 + | $1.992 | $9.96 | $0.75 |
*price indicative
- RS Stock No.:
- 210-8679
- Distrelec Article No.:
- 304-39-690
- Mfr. Part No.:
- 92315-0424
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Connector Type A | Picoflex IDC | |
| Connector Type B | Picoflex IDC | |
| Number of Contacts A | 4 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 240mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Connector Type A Picoflex IDC | ||
Connector Type B Picoflex IDC | ||
Number of Contacts A 4 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 240mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 10 m Length Picoflex IDC to Picoflex IDT
