Molex Premo-Flex Series Ribbon Cable, 250 μm Pitch, 102 mm Length
- RS Stock No.:
- 209-8902
- Distrelec Article No.:
- 304-62-035
- Mfr. Part No.:
- 15014-0417
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,318.00
(exc. GST)
$2,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $2.318 | $2,318.00 |
| 2000 - 9000 | $2.26 | $2,260.00 |
| 10000 + | $2.034 | $2,034.00 |
*price indicative
- RS Stock No.:
- 209-8902
- Distrelec Article No.:
- 304-62-035
- Mfr. Part No.:
- 15014-0417
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 250μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyimide, Adhesive | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Brown, Orange | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 250μm | ||
Series Premo-Flex | ||
Jacket Material Polyimide, Adhesive | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Brown, Orange | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications
Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)
Multiple standard circuit sizes and lengths available
Simple assembly process
Related links
- Molex Premo-Flex Series Ribbon Cable 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
