Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 8, 1 m Length
- RS Stock No.:
- 197-3373
- Distrelec Article No.:
- 301-21-697
- Mfr. Part No.:
- 63910815521CAB
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.78
(exc. GST)
$4.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
- Plus 685 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $3.78 |
| 3 + | $3.74 |
*price indicative
- RS Stock No.:
- 197-3373
- Distrelec Article No.:
- 301-21-697
- Mfr. Part No.:
- 63910815521CAB
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 8 | |
| Jacket Material | PVC | |
| Series | WR-CAB | |
| Conductor Type | Stranded | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS, UL | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | IEC 1-332 VW-1 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 8 | ||
Jacket Material PVC | ||
Series WR-CAB | ||
Conductor Type Stranded | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS, UL | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour IEC 1-332 VW-1 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
This Wurth Elektronik WR-CAB series 8 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.
Operating temperature range is from -25°C to +105°C
Stranded wire section 28(AWG)
PVC insulator material
Conductor material is made of copper
Tin conductor plating
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
