Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 914.4 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.09

(exc. GST)

$36.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$33.09
25 - 99$31.77
100 +$30.45

*price indicative

RS Stock No.:
197-0010
Mfr. Part No.:
FFSD-13-D-36.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

26

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

914.4mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The Samtec FFSD-13-D-36.00-01-N is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.

Insulator material is PBT

Contact is BeCu

Wire is 30AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy