3M 3759 Series Ribbon Cable, Round, 1.27 mm Pitch, 20, 30 m Length
- RS Stock No.:
- 192-4985
- Distrelec Article No.:
- 155-63-750
- Mfr. Part No.:
- 3759-20
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$381.47
(exc. GST)
$419.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship
- Plus 13 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $381.47 | $12.716 |
*price indicative
- RS Stock No.:
- 192-4985
- Distrelec Article No.:
- 155-63-750
- Mfr. Part No.:
- 3759-20
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Thermoplastic Elastomer | |
| Series | 3759 | |
| Cable Length | 30m | |
| Standards/Approvals | AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1 | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 36AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Thermoplastic Elastomer | ||
Series 3759 | ||
Cable Length 30m | ||
Standards/Approvals AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1 | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 36AWG | ||
- COO (Country of Origin):
- US
3M 3759 Series Ribbon Cable, 30m Length, 20 Ways - 3759-20
Features & Benefits
Applications
What is the maximum current rating for this cable?
How does the round design impact installation?
What type of connectors can be used with this cable?
Is this cable suitable for outdoor use?
Approvals
Related links
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 20