3M 1700 Series Ribbon Cable, 1.27 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-2048
Mfr. Part No.:
1700-14
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Conductor Type

Stranded

Series

1700

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, UL 20462

Jacket Colour

Multicolour

Maximum Operating Temperature

80°C

Core Strands

7

Conductor Material

Tin Plated Copper

3M Twisted pair welded 1.27 mm pitch cables - 1700 type


From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits


• Multi-strand twisted pair welded flat cables with flat sections

• Flexible

• Robust

Applications


Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;

• Test and Measure

• Computing

• Robotics

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are Ideal for use on computers, peripherals, and Interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

Approvals

  UL 20462

Related links