3M 3302 Series Flat Ribbon Cable, 24-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 190-2046
- Mfr. Part No.:
- 3302-24
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2046
- Mfr. Part No.:
- 3302-24
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 3302 Series Flat Cable, 30.48m Cable Length, 24 Conductors - 3302-24
This flat cable is a multicolour, flexible ribbon designed for internal interconnections in electronic and electromechanical systems where multiple conductors are required in a Compact format. It supports typical control and signal wiring environments and is suited to assembly processes that demand organised conductor routing and colour‑coded identification.
Features and Benefits:
• 24 conductors provide dense wiring in confined spaces • 1.27mm pitch enables high‑density connector compatibility • 28 AWG stranded tin‑plated copper gives good conductivity and flexibility • PVC jacket offers chemical resistance and cable identification • Rated 300V for common low‑voltage control circuits • VW‑1 flame‑retardant construction enhances circuit‑level safety
Applications
• Suitable for ribbon‑to‑board connections in control panels • Ideal for cable harnesses in automation equipment • Used with multiway connectors in test fixtures • Can be used for signal routing in industrial machinery • Used for internal wiring in telecoms and data devices
What temperature range can it operate within?
It is rated to function between -20 °C and 80 °C, allowing use in many indoor industrial environments where moderate thermal variation occurs.
How is conductor flexibility achieved for repeated bending?
Flexibility is provided by seven‑strand stranded conductors constructed from tin‑plated copper, which reduces fracture risk during motion or assembly.
Is this suitable for screened signal applications?
No screening is present
it is intended for unscreened signal or low‑noise environments where external EMC measures are applied.
How is length supplied for bulk assembly work?
The cable is supplied as a 30.48 m length suitable for cutting and terminating to required harness sizes.
Approvals
UL E42769/2651 and CSA LR-53649
Related links
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3319 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M Twisted Ribbon Cable 1.27mm Pitch, 30m Length