Samtec TCSD Series, Flat Ribbon IDC Socket, 2 mm Length, TCSD IDC to TCSD IDC

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$5.55-
6 - 11$5.422%
12 +$5.363%

*price indicative

RS Stock No.:
180-1767
Mfr. Part No.:
TCSD-10-01-F-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

IDC Socket

Connector Type A

TCSD IDC

Cable Type

Flat Ribbon

Connector Type B

TCSD IDC

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Glass Filled Polyester

Series

TCSD

Cable Length

2mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

COO (Country of Origin):
US
2.00 mm (.0787") pitch

High-reliability Tiger Eye™ contacts

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Mating shrouded terminal strips and ejector header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy