Molex Premo-Flex Series Ribbon Cable, 40, 500 μm Pitch, 152 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$3,914.00

(exc. GST)

$4,305.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$3.914$3,914.00-
2000 - 3000$3.816$3,816.002%
4000 +$3.758$3,758.003%

*price indicative

RS Stock No.:
170-7261
Mfr. Part No.:
15166-0435
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Jacket Material

Polyester

Series

Premo-Flex

Cable Length

152mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Blue

Number of Conductors

40

Conductor Material

Tin Copper Wire

COO (Country of Origin):
HU

Premo-Flex FFC Cable Assemblies (0.12 mm thick)


A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.

These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.

Type A Jumpers, contacts on same side

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy