Molex Premo-Flex Series Ribbon Cable, 22, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 458-9248
- Distrelec Article No.:
- 304-57-789
- Mfr. Part No.:
- 98267-0387
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.73
(exc. GST)
$29.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.346 | $26.73 | - |
| 250 - 495 | $5.216 | $26.08 | 2% |
| 500 + | $5.138 | $25.69 | 3% |
*price indicative
- RS Stock No.:
- 458-9248
- Distrelec Article No.:
- 304-57-789
- Mfr. Part No.:
- 98267-0387
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Number of Conductors | 22 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Number of Conductors 22 | ||
Conductor Material Tin Copper Wire | ||
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
1.0mm FFC/FPC Connectors – Molex
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
