Molex Picoflex Series, PVC Wire Ribbon Cable, 200 mm Length, Picoflex IDC to Picoflex IDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,128.50

(exc. GST)

$1,241.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$2.257$1,128.50
1000 - 1500$2.201$1,100.50
2000 +$2.167$1,083.50

*price indicative

RS Stock No.:
167-1595
Mfr. Part No.:
92315-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

PVC Wire

Connector Type A

Picoflex IDC

Product Type

Ribbon Cable

Connector Type B

Picoflex IDT

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

200mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

COO (Country of Origin):
PL

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series


Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated

Cable Insulation: Gray PVC

IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy