Molex Picoflex Series, Flat Ribbon Ribbon Cable, 250 mm Length, Picoflex IDC to Picoflex IDC

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-9706
Distrelec Article No.:
304-64-217
Mfr. Part No.:
92315-0425
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Picoflex IDC

Connector Type B

Picoflex IDC

Contact Gender A

Female

Connector Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

250mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Transparent

COO (Country of Origin):
PL
Picoflex PF-50 IDT-to-IDT, 4 Circuits, 0.25m Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy