Molex Picoflex Series, Flat Ribbon Cable, 100 mm Length, Picoflex IDC to Picoflex IDC

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,050.00

(exc. GST)

$1,155.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$2.10$1,050.00-
1000 - 1500$2.048$1,024.002%
2000 +$2.016$1,008.004%

*price indicative

RS Stock No.:
167-1593
Mfr. Part No.:
92315-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type A

Picoflex IDC

Connector Type B

Picoflex IDC

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

100mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series


Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated

Cable Insulation: Gray PVC

IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy