Molex 15039 Series FFC Jumper Cable, 6, 1 mm Pitch, 102 mm Length

Subtotal (1 pack of 200 units)*

$804.57

(exc. GST)

$885.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$804.57$4.023

*price indicative

RS Stock No.:
816-484
Mfr. Part No.:
15039-0207
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Jacket Material

Polyester

Series

15039

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

Number of Conductors

6

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex flat-flexible cable connector is designed to offer reliable connectivity with its innovative Jumper feature, providing a secure and flexible connection for various applications.

1.00mm pitch facilitates precise alignment and efficient electrical connections

102.00mm cable length ensures ample reach for versatile installations

Gold (Au) plating enhances durability and improves conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy