Molex 15020 Series FFC Jumper Cable, 20, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 816-481
- Mfr. Part No.:
- 15020-0208
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-481
- Mfr. Part No.:
- 15020-0208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable jumper offers a 0.50mm pitch design, facilitating seamless electrical connections in Compact spaces. It showcases opposite side contacts, enhancing versatility in various applications while ensuring reliable functionality.
Current rating of 0.5A per contact for efficient performance
Maximum voltage capacity of 60V AC for versatile applications
51.00mm cable length suited for specific device requirements
Related links
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 127 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 102 mm Length
