ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-637
- Distrelec Article No.:
- 143-62-654
- Mfr. Part No.:
- 839017-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.55 |
| 10 - 24 | $19.84 |
| 25 + | $17.48 |
*price indicative
- RS Stock No.:
- 629-637
- Distrelec Article No.:
- 143-62-654
- Mfr. Part No.:
- 839017-E
- Brand:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
Related links
- ERNI Flat/Ribbon Cable
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
