3M 3754 Series Ribbon Cable, Flat, 640 μm Pitch, 40
- RS Stock No.:
- 624-445
- Mfr. Part No.:
- 3754/40
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$1,779.00
(exc. GST)
$1,956.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,779.00 | $889.50 |
*price indicative
- RS Stock No.:
- 624-445
- Mfr. Part No.:
- 3754/40
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3754 | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL File No.: E42769, Style No.: 20596 | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 30AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3754 | ||
Conductor Type Stranded | ||
Standards/Approvals UL File No.: E42769, Style No.: 20596 | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its close spacing, it allows for a higher signal density, maximizing efficiency. The PVC insulation provides optimal flexibility, helping ensure easy installation and manoeuvrability.
Enables efficient signal transmission
Resistant to environmental factors
RoHS compliant
Related links
- 3M 3754 Series Ribbon Cable 0.64 mm Pitch, 12
- 3M 3754 Series Ribbon Cable 0.64 mm Pitch, 80
- 3M 3754 Series Ribbon Cable 0.64 mm Pitch, 50
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 40
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 60
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 34
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 20