3M 3754 Series Ribbon Cable, Flat, 640 μm Pitch, 12

Subtotal (1 pack of 10 units)*

$1,958.15

(exc. GST)

$2,153.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,958.15$195.815

*price indicative

RS Stock No.:
622-125
Mfr. Part No.:
3754/12-300
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

640μm

Voltage

30V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

12

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Series

3754

Standards/Approvals

RoHS, UL File No.: E42769, Style No.: 20596

Hi-Flex

Yes

Jacket Colour

Grey

Conductor Material

Tin Plated Copper

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its close spacing, it allows for a higher signal density, maximizing efficiency. The PVC insulation provides optimal flexibility, helping ensure easy installation and manoeuvrability.

Enables efficient signal transmission

Resistant to environmental factors

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy