3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 6

Subtotal (1 pack of 2 units)*

$234.60

(exc. GST)

$258.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$234.60$117.30

*price indicative

RS Stock No.:
624-433
Mfr. Part No.:
3365/06SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

30V

Screened/Unscreened

Unscreened

Number of Conductors

6

American Wire Gauge

28AWG

Series

3365

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Standards/Approvals

FT1, VW-1

Jacket Colour

Black, Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Conductor Material

Tin Plated Copper

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.

Stranded wire provides flexibility

Zippable for branching or discrete termination

Grey colour

Splice Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy