3M 3625 Series Ribbon Cable, Stranded, 1 mm Pitch, 44, 30 m Length
- RS Stock No.:
- 624-371
- Mfr. Part No.:
- 3625/44
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$1,656.42
(exc. GST)
$1,822.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,656.42 | $331.284 |
*price indicative
- RS Stock No.:
- 624-371
- Mfr. Part No.:
- 3625/44
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Voltage | 30V | |
| Number of Conductors | 44 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3625 | |
| Cable Length | 30m | |
| Standards/Approvals | UL, SJ/T11363-2006, AWM 2651, RoHS 2005/95/EC, StylNo: 2651 | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Voltage 30V | ||
Number of Conductors 44 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3625 | ||
Cable Length 30m | ||
Standards/Approvals UL, SJ/T11363-2006, AWM 2651, RoHS 2005/95/EC, StylNo: 2651 | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its size 28 AWG stranded conductors on 1 mm wire spacing, this cable is specifically designed for seamless connection to metric connectors. It is equipped with 7 strands and a pitch of 1.0 mm. It provides flexibility and extended cable life, helping ensure durability and long-lasting performance. It is made with high-quality PVC insulation and non-pertinent jacket material.
Easy installation for applications where space is limited
Zippable for branching or discrete termination
Intended for mass termination to metric connectors
RoHS compliant
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
