3M 3801 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20

Subtotal (1 pack of 5 units)*

$756.53

(exc. GST)

$832.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$756.53$151.306

*price indicative

RS Stock No.:
622-094
Mfr. Part No.:
3801/20
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

American Wire Gauge

26AWG

Number of Conductors

20

Series

3801

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Standards/Approvals

AWM 2651, UL Style 2651

Jacket Colour

Black, Grey

Conductor Material

Tin Copper Wire

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings exceptional performance and design flexibility to applications. Its stranded wire provides flexibility and extended cable life, while the pitch permit mass termination to a broad range of IDC connectors. The PVC insulation and non-pertinent jacket material help improve reliability.

Zippable cable design for easy branching or termination

Grey colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy