3M 3801 Series Ribbon Cable, 1.27 mm Pitch, 20

Subtotal (1 pack of 3 units)*

$2,937.16

(exc. GST)

$3,230.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,937.16$979.053

*price indicative

RS Stock No.:
624-356
Mfr. Part No.:
3517/20SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

20

Series

3801

Jacket Material

PVC

Standards/Approvals

RoHS

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Stranded Copper Alloy

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Shielded or Jacketed Flat Cable is a jacketed flat ribbon cable that delivers optimal performance for applications requiring improved signal integrity. With size 28 AWG stranded wire on .050 inch centres, it allows for easy mass termination to a broad range of IDC connectors for quick and convenient installation. It helps to ensure signal integrity and protection against EMI. The expanded copper material contributes to ease of mass termination especially when compared to solid material.

PVC sheathing adds an extra layer of protection

Zippable for branching or discrete termination

Splice free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy