3M 3759 Series Ribbon Cable, Flat, 1.27 mm Pitch, 64, 300 ft Length
- RS Stock No.:
- 622-089
- Mfr. Part No.:
- 3759/64SF
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$4,139.91
(exc. GST)
$4,553.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,139.91 | $2,069.955 |
*price indicative
- RS Stock No.:
- 622-089
- Mfr. Part No.:
- 3759/64SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Conductor Type | Stranded | |
| Cable Length | 300ft | |
| Standards/Approvals | AWM 20267, N.E.C. 725, FT1, (UL) CL2 | |
| Jacket Colour | Black | |
| Fire Behaviour | FT1 | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Conductor Type Stranded | ||
Cable Length 300ft | ||
Standards/Approvals AWM 20267, N.E.C. 725, FT1, (UL) CL2 | ||
Jacket Colour Black | ||
Fire Behaviour FT1 | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.
Round construction permits easier routing
Zippable for branching or discrete terminations
Splice Free
RoHS compliant
Related links
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Flat 0.64 mm Pitch, 64
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Flat 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 40
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Jacketed 0.64 mm Pitch 100 ft Length