3M 3250 Series Ribbon Cable, 1 mm Pitch, 40

Subtotal (5 units, in packs of 5)*

$9,786.71

(exc. GST)

$10,765.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9,786.71$1,957.342

*price indicative

RS Stock No.:
622-148
Mfr. Part No.:
3250/40
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Pitch

1mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

40

Jacket Material

Polyvinyl Chloride

Series

3250

Standards/Approvals

RoHS

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Silver Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M High Flex Life Cable is a flat cable that offers durability and reliability for applications. This high-flexibility connecting cable offers an impressive flex life of 100 million cycles at 1 3/4 inch diameter, which is enabled by 19 strands of high-strength copper alloy. It is made with black PVC insulation material for durability. It allows for mass termination to a wide range of IDC connectors.

It meets flammability requirements

Zippable design for branching or discrete termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy