3M 3601 Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 100 ft Length
- RS Stock No.:
- 622-143
- Mfr. Part No.:
- 3601/34
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$21,593.28
(exc. GST)
$23,752.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21,593.28 | $4,318.656 |
*price indicative
- RS Stock No.:
- 622-143
- Mfr. Part No.:
- 3601/34
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Type | Stranded | |
| Series | 3601 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL File No.: E42769, UL Recognised, Style No: 20424, VW-1 | |
| Jacket Colour | Blue | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Fire Behaviour | Non-Flammable | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Type Stranded | ||
Series 3601 | ||
Cable Length 100ft | ||
Standards/Approvals UL File No.: E42769, UL Recognised, Style No: 20424, VW-1 | ||
Jacket Colour Blue | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Fire Behaviour Non-Flammable | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Round Conductor Flat Cable is a flat cable conductor that offers performance and reliability for applications. It features size 28 AWG stranded wire for optimal flexibility, non-pertinent jacket material and a total of seven strands. With a .050 inch pitch and parallel conductors, this flat cable allows for easy and efficient mass termination. It is compatible with most IDC connectors, helping ensure a secure and reliable connection and easy installation.
Low dielectric constant
Excellent mechanical durability
Nonflammable
RoHS compliant
Related links
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length