3M 3659 Series Ribbon Cable, 1.27 mm Pitch, 15

Subtotal (1 unit)*

$1,211.37

(exc. GST)

$1,332.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,211.37

*price indicative

RS Stock No.:
622-059
Mfr. Part No.:
3659/15SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

Number of Conductors

15

American Wire Gauge

28AWG

Series

3659

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Jacket Colour

Black

Maximum Operating Temperature

80°C

Conductor Material

Tin Plated Copper

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Shielded Jacketed Flat Cable is a 28 AWG stranded wire cable on a .050 inch pitch, for use in a wide range of applications. It features shielded wires configured into a flat cable for easy termination, then twisted into a round PVC cable for easy routing and cable management. It also helps protect wires from the elements, making it excellent for box-to-box applications.

EMI Resistance

Zippable for branching or discrete terminations

Splice free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy