Wurth Elektronik Flat/Ribbon Cable, Ribbon Flat, 1.27 mm Pitch, 76.20 m Length
- RS Stock No.:
- 484-735
- Distrelec Article No.:
- 301-40-262
- Mfr. Part No.:
- 63911215521
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$1,189.39
(exc. GST)
$1,308.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,189.39 |
*price indicative
- RS Stock No.:
- 484-735
- Distrelec Article No.:
- 301-40-262
- Mfr. Part No.:
- 63911215521
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat/Ribbon Cable | |
| Cable Type | Ribbon Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 76.20m | |
| Standards/Approvals | REACH ((EC)1907/2006), cULus E328849, UR AWM 2651 VW-1 105°C 300V 28 AWG WUERTH ELEKTRONIK 298 cUR AWM I A/B 105°C 300V FT1 FT2, RoHS (2011/65/EU & 2015/863) | |
| Jacket Colour | Red, Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | IEC 1-332 VW-1 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat/Ribbon Cable | ||
Cable Type Ribbon Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 76.20m | ||
Standards/Approvals REACH ((EC)1907/2006), cULus E328849, UR AWM 2651 VW-1 105°C 300V 28 AWG WUERTH ELEKTRONIK 298 cUR AWM I A/B 105°C 300V FT1 FT2, RoHS (2011/65/EU & 2015/863) | ||
Jacket Colour Red, Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour IEC 1-332 VW-1 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Flat/Ribbon Cable 1.27 mm Pitch, 76.20 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- RS PRO Ribbon Cable 1.27 mm Pitch 25 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 0.635 mm Pitch 1 m Length
- RS PRO Ribbon Cable 1.27 mm Pitch 500 m Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 6, 200 mm Length
- RS PRO UL1007 Series Ribbon Cable 1.27 mm Pitch 10 m Length
