- RS Stock No.:
- 361-181
- Mfr. Part No.:
- 3585/25 BK005
- Brand:
- Alpha Wire
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$1,227.07
(exc. GST)
$1,349.78
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,227.07 | $40.902 |
*price indicative |
- RS Stock No.:
- 361-181
- Mfr. Part No.:
- 3585/25 BK005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Shielded Round to Flat Cable
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Round |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 25 |
Screened/Unscreened | Screened |
American Wire Gauge | 28 AWG |
Length | 30m |
Width | 30.48 mm |
Number of Strands | 7 |
Sheath Colour | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Characteristic Impedance | 70 Ω |
Size of Strands | 36 AWG |
Capacitance | 78.7pF/m |
Operating Temperature Range | -20 → +105 °C |
Core Strands | 7/36 |