Alpha Wire 3543 Series Ribbon Cable, 30, 100 ft Length
- RS Stock No.:
- 290-753
- Mfr. Part No.:
- 3543 MC005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,701.66
(exc. GST)
$1,871.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,701.66 | $56.722 |
*price indicative
- RS Stock No.:
- 290-753
- Mfr. Part No.:
- 3543 MC005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| American Wire Gauge | 24AWG | |
| Number of Conductors | 30 | |
| Series | 3543 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL AWM/STYLE 2713, MIL-DTL-16878/1 | |
| Jacket Colour | Multicolour | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Tetron Cotton | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
American Wire Gauge 24AWG | ||
Number of Conductors 30 | ||
Series 3543 | ||
Cable Length 100ft | ||
Standards/Approvals UL AWM/STYLE 2713, MIL-DTL-16878/1 | ||
Jacket Colour Multicolour | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Tetron Cotton | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 112 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3533 Series Ribbon Cable 100 ft Length
- Alpha Wire 3553 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
