Alpha Wire 3551 Series Ribbon Cable, 15, 100 ft Length
- RS Stock No.:
- 290-611
- Mfr. Part No.:
- 3551 MC005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,333.58
(exc. GST)
$1,466.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,333.58 | $44.453 |
*price indicative
- RS Stock No.:
- 290-611
- Mfr. Part No.:
- 3551 MC005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| Number of Conductors | 15 | |
| American Wire Gauge | 26AWG | |
| Series | 3551 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100ft | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), UL AWM/STYLE 2713, REACH Regulation (EC 1907/2006), California Proposition 65, MIL-DTL-16878/1 (Type B) | |
| Conductor Material | Tetron Cotton | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
Number of Conductors 15 | ||
American Wire Gauge 26AWG | ||
Series 3551 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100ft | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), UL AWM/STYLE 2713, REACH Regulation (EC 1907/2006), California Proposition 65, MIL-DTL-16878/1 (Type B) | ||
Conductor Material Tetron Cotton | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Ribbon Cable facilitates easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
Bend radius is 10 times of cable diameter
Voltage rating is 600 VRMS
- RS Stock No. 0290432
- Mfr. Part No. 3515 MC005
1 Reel of 30 Metre(s)
$1,269.21
- RS Stock No. 0289680
- Mfr. Part No. 3541 MC005
1 Reel of 30 Metre(s)
$1,209.90
- RS Stock No. 0290608
- Mfr. Part No. 3531/7 MC005
1 Reel of 30 Metre(s)
$1,089.65
- RS Stock No. 0290748
- Mfr. Part No. 3531 MC005
1 Reel of 30 Metre(s)
$1,222.07
Related links
- Alpha Wire 3551/16 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541/7 Series Ribbon Cable 15, 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length












