Alpha Wire 3542/7 Series Ribbon Cable, 20, 100 ft Length
- RS Stock No.:
- 289-707
- Mfr. Part No.:
- 3542/7 MC005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,141.47
(exc. GST)
$1,255.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,141.47 | $38.049 |
*price indicative
- RS Stock No.:
- 289-707
- Mfr. Part No.:
- 3542/7 MC005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| Number of Conductors | 20 | |
| American Wire Gauge | 24AWG | |
| Series | 3542/7 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100ft | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), MIL-DTL-16878/1 (Type B), California Proposition 65, UL AWM/STYLE 2713 | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tetron Cotton | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
Number of Conductors 20 | ||
American Wire Gauge 24AWG | ||
Series 3542/7 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100ft | ||
Standards/Approvals REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), MIL-DTL-16878/1 (Type B), California Proposition 65, UL AWM/STYLE 2713 | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Tetron Cotton | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 70 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3542 Series Ribbon Cable 100 ft Length
- Alpha Wire 3532/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541/7 Series Ribbon Cable 15, 100 ft Length
- Alpha Wire 3532 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
