Molex 15466 Series Ribbon Cable, 24, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 197-073
- Mfr. Part No.:
- 154660424
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.51 |
| 10 - 24 | $5.10 |
| 25 + | $4.60 |
*price indicative
- RS Stock No.:
- 197-073
- Mfr. Part No.:
- 154660424
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15466 | |
| Cable Length | 102mm | |
| Standards/Approvals | Low-Halogen, EU RoHS, IEC 61249-2-21, EU 2015/863, REACH SVHC | |
| Number of Conductors | 24 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15466 | ||
Cable Length 102mm | ||
Standards/Approvals Low-Halogen, EU RoHS, IEC 61249-2-21, EU 2015/863, REACH SVHC | ||
Number of Conductors 24 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.
IEC 62474 compliant
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
