Molex 15466 Series Ribbon Cable, 12, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 197-065
- Mfr. Part No.:
- 154660412
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.94 | - |
| 10 - 24 | $8.25 | 7% |
| 25 + | $6.96 | 22% |
*price indicative
- RS Stock No.:
- 197-065
- Mfr. Part No.:
- 154660412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15466 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS per EU 2015/863, Low Halog EN per IEC 61249 2 21 per D(2023)8585 DC (23 Jan 2024) | |
| Conductor Material | Tin | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15466 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS per EU 2015/863, Low Halog EN per IEC 61249 2 21 per D(2023)8585 DC (23 Jan 2024) | ||
Conductor Material Tin | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.
IEC 62474 compliant
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
