Molex 15466 Series Ribbon Cable, 500 μm Pitch, 10, 102 mm Length
- RS Stock No.:
- 197-064
- Mfr. Part No.:
- 154660410
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$4.44
(exc. GST)
$4.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.44 | - |
| 10 - 24 | $4.10 | 7% |
| 25 + | $3.46 | 22% |
*price indicative
- RS Stock No.:
- 197-064
- Mfr. Part No.:
- 154660410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Number of Conductors | 10 | |
| Series | 15466 | |
| Cable Length | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Number of Conductors 10 | ||
Series 15466 | ||
Cable Length 102mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.
IEC 62474 compliant
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 15466 Series Ribbon Cable 6, 102 mm Length
- Molex 15466 Series Ribbon Cable 15, 102 mm Length
- Molex 15466 Series Ribbon Cable 30, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
