Vishay 55 W 100 Ω Wirewound Rheostat 160mA, RT055AS1000KB
- RS Stock No.:
- 167-9888
- Mfr. Part No.:
- RT055AS1000KB
- Brand:
- Vishay
This image is representative of the product range
Add 125 more to save $17,098.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$34,196.60
(exc. GST)
$37,616.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1,367.864 | $34,196.60 | - |
| 125 + | $1,231.078 | $30,776.95 | $17,098.25 |
*price indicative
- RS Stock No.:
- 167-9888
- Mfr. Part No.:
- RT055AS1000KB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Wirewound Rheostat | |
| Maximum Resistance | 100Ω | |
| Tolerance ± | 10% | |
| Power Rating | 55W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Height | 36mm | |
| Diameter | 60mm | |
| Series | RT055 | |
| Standards/Approvals | RoHS | |
| Length | 64mm | |
| Current Rating | 160mA | |
| Shaft Length | 15mm | |
| Core Type | Open | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Wirewound Rheostat | ||
Maximum Resistance 100Ω | ||
Tolerance ± 10% | ||
Power Rating 55W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Height 36mm | ||
Diameter 60mm | ||
Series RT055 | ||
Standards/Approvals RoHS | ||
Length 64mm | ||
Current Rating 160mA | ||
Shaft Length 15mm | ||
Core Type Open | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- FR
RT Series Wirewound Rheostats - 12 W and 500 W
Features & Benefits
Note
Related links
- Vishay 55 W 100 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 10 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 22 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 4.7 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A, RT055AS3300KB
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A, RT055AS2201KB
